Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMG3700-GS08
Order Code1779761RL
Technical Datasheet
Angle of Half Intensity60°
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The VSMG3700-GS08 is a 850nm Infrared Emitting diode in GaAlAs double hetero (DH) technology. It moulded in a PLCC-2 package for surface mounting (SMD). It is suitable for use in infrared radiation source for operation with CMOS cameras (illumination) and high speed IR data transmission.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±60° Angle of half sensitivity
- Low forward voltage
- Suitable for high pulse current operation
- Good spectral matching with Si photodetectors
- 18MHz High modulation bandwidth (fc)
Technical Specifications
Angle of Half Intensity
60°
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076