Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMG2020X01
Order Code1870810
Technical Datasheet
Peak Wavelength850nm
Diode Case StyleSMD
Angle of Half Intensity12°
Forward Current If(AV)200mA
Forward Voltage VF Max-
Radiant Intensity (Ie)20mW/Sr
Rise Time20ns
Fall Time tf20ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (15-Jan-2019)
Product Overview
Applications
Automotive
Technical Specifications
Peak Wavelength
850nm
Angle of Half Intensity
12°
Forward Voltage VF Max
-
Rise Time
20ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
MSL 2A - 4 weeks
Diode Case Style
SMD
Forward Current If(AV)
200mA
Radiant Intensity (Ie)
20mW/Sr
Fall Time tf
20ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4
Product traceability