Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMF2890RGX01
Order Code2251602
Technical Datasheet
Peak Wavelength890nm
Diode Case StyleSMD
Angle of Half Intensity12°
Forward Current If(AV)100mA
Radiant Intensity (Ie)30mW/Sr
Forward Voltage VF Max-
Rise Time30ns
Fall Time tf30ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q100
Product Range-
MSL-
SVHCNo SVHC (16-Jan-2020)
Alternatives for VSMF2890RGX01
1 Product Found
Product Overview
The VSMF2890RGX01 is a 890nm Infrared Emitting Diode in GaAlAs (DH) technology. It is moulded in clear, untinted plastic package (with lens) for surface mounting (SMD). It is suitable for use in IrDA compatible data transmission, 3D TV, miniature light barrier, miniature light barrier, optical switch, shaft encoders and IR emitter source for proximity applications.
- High speed
- High reliability
- High radiant power
- High radiant intensity
- ϕ = ±12° Angle of half sensitivity
- Low forward voltage
- Suitable for high pulse current operation
- Reserve gullwing terminal configuration
Technical Specifications
Peak Wavelength
890nm
Angle of Half Intensity
12°
Radiant Intensity (Ie)
30mW/Sr
Rise Time
30ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
MSL
-
Diode Case Style
SMD
Forward Current If(AV)
100mA
Forward Voltage VF Max
-
Fall Time tf
30ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001323
Product traceability