Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB11940X01
Order Code2504161
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity75°
Diode Case StyleSMD
Forward Current If(AV)20mA
Radiant Intensity (Ie)15mW/Sr
Forward Voltage VF Max1.5V
Rise Time15ns
Fall Time tf15ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Radiant Intensity (Ie)
15mW/Sr
Rise Time
15ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
75°
Forward Current If(AV)
20mA
Forward Voltage VF Max
1.5V
Fall Time tf
15ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability