Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVSMB10940X01
Order Code2504160
Technical Datasheet
Peak Wavelength940nm
Diode Case StyleSMD
Angle of Half Intensity75°
Forward Current If(AV)20mA
Radiant Intensity (Ie)15mW/Sr
Forward Voltage VF Max1.5V
Rise Time15ns
Fall Time tf15ns
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
Technical Specifications
Peak Wavelength
940nm
Angle of Half Intensity
75°
Radiant Intensity (Ie)
15mW/Sr
Rise Time
15ns
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Diode Case Style
SMD
Forward Current If(AV)
20mA
Forward Voltage VF Max
1.5V
Fall Time tf
15ns
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
Product traceability