Product Information
Product Overview
The VS-VSKE320-20PBF is a Standard Recovery Power Diode uses high voltage power diodes in single diode configuration. The semiconductor is electrically isolated from the metal base, allowing common heat-sinks and compact assemblies to be built. It can be interconnected to form single phase or three phase bridges and the single diode module can be used in conjunction with the thyristor modules as a freewheel diode. It is intended for general purpose applications such as battery chargers, welders and plating equipment and where high voltage and high current are required.
- High voltage
- Electrically isolated base plate
- 3000V RMS isolating voltage
- Simplified mechanical designs, rapid assembly
- High surge capability
- Large creepage distances
- -40 to 150°C Maximum junction operating temperature range
Applications
Power Management, Motor Drive & Control, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2kV
1.28V
MAGN-A-PAK
150°C
Panel
320A
Single
2Pins
10.58kA
VS-VS
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate