Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-MBRS360TRPBF
Order Code9101276
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max740mV
Forward Surge Current790A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Alternatives for VS-MBRS360TRPBF
5 Products Found
Product Overview
The VS-MBRS360TRPBF is a surface mount Schottky Rectifier has been designed for applications requiring low forward drop and small foot prints on PC boards. The Schottky Rectifier features very low forward voltage drop, high frequency operation and guard ring for enhanced ruggedness and long term reliability.
- 1A Repetitive avalanche current
- 180pF Maximum junction capacitance
- 3nH Typical series inductance
- 12°C/W Junction to lead maximum thermal resistance
- 46°C/W Junction to ambient maximum thermal resistance
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
790A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
740mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025