Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-GT100DA120U
Order Code1859676
Technical Datasheet
IGBT ConfigurationSingle
Continuous Collector Current258A
Continuous Collector Current258A
Power Dissipation893W
Collector Emitter Saturation Voltage2.1V
Transistor Case StyleSOT-227
Operating Temperature Max150°C
No. of Pins4Pins
IGBT TerminationScrew
Collector Emitter Voltage Max600V
IGBT TechnologyTrench
Transistor MountingPanel
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
IGBT Configuration
Single
Continuous Collector Current
258A
Collector Emitter Saturation Voltage
2.1V
Operating Temperature Max
150°C
IGBT Termination
Screw
IGBT Technology
Trench
Product Range
-
Continuous Collector Current
258A
Power Dissipation
893W
Transistor Case Style
SOT-227
No. of Pins
4Pins
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03