Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-ETX1506S-M3
Order Code1893379
Product RangeVS-ET
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current15A
Diode ConfigurationSingle
Forward Voltage Max3.4V
Reverse Recovery Time30ns
Forward Surge Current120A
Operating Temperature Max175°C
Diode Case StyleTO-263AB
No. of Pins3 Pin
Product RangeVS-ET
Qualification-
SVHCLead (15-Jan-2019)
Product Overview
The VS-ETX1506S-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop, Hyperfast™ recover time and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS, inverters or as freewheeling diodes. The extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Extremely low Qrr
- Low forward voltage drop
- Low leakage current
- Designed and qualified according to JEDEC®-JESD47
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
30ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
15A
Forward Voltage Max
3.4V
Forward Surge Current
120A
Diode Case Style
TO-263AB
Product Range
VS-ET
SVHC
Lead (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability