Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-81RIA120PBF
Order Code9104771
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage1.2kV
Gate Trigger Current Max120mA
Average Forward Current80A
On State RMS Current125A
Gate Trigger Voltage Max2.5V
No. of Pins-
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage1.2kV
Thyristor Case StyleTO-209AC
Thyristor MountingStud Mount
Product Range-
Product Overview
The VS-81RIA120PBF is a 80A stud version Phase Control Thyristor designed and qualified for industrial level.
- Hermetic ceramic housing
- Single SCR diode variation
Applications
Power Management, Motor Drive & Control, HVAC, Industrial
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
120mA
On State RMS Current
125A
No. of Pins
-
Repetitive Peak Reverse Voltage
1.2kV
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Dec-2014)
Peak Repetitive Off State Voltage
1.2kV
Average Forward Current
80A
Gate Trigger Voltage Max
2.5V
Operating Temperature Max
125°C
Thyristor Case Style
TO-209AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
Product traceability