Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-80SQ040
Order Code438327
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current8A
Diode ConfigurationSingle
Diode Case StyleDO-204AR
No. of Pins2Pins
Forward Voltage Max530mV
Forward Surge Current2.4kA
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
2.4kA
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
8A
Diode Case Style
DO-204AR
Forward Voltage Max
530mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002