Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-60EPS12PBF
Order Code9100121
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current60A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current950A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins2Pins
Product Range-
Qualification-
Product Overview
The VS-60EPS12PBF is a high-voltage input Rectifier Diode optimized for very low forward voltage drop with moderate leakage. It is intended for use in main rectification (single or three phase bridge).
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
60A
Forward Voltage Max
1V
Forward Surge Current
950A
Diode Case Style
TO-247AC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005444