Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-30APF06PBF
Order Code2114705
Product RangeVS-30
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current30A
Diode ConfigurationSingle
Forward Voltage Max1.41V
Reverse Recovery Time160ns
Forward Surge Current350A
Operating Temperature Max150°C
Diode Case StyleTO-247AC
No. of Pins3Pins
Product RangeVS-30
Qualification-
Product Overview
The VS-30APF06PBF is a fast soft recovery Rectifier Diode optimized for combined short reverse recovery time and low forward voltage drop. The glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions. It is intended for use in output rectification and freewheeling in inverters, choppers and converters as well as in input rectification where severe restrictions on conducted EMI should be met.
- Low forward voltage drop and short reverse recovery time
Applications
Industrial, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
160ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
30A
Forward Voltage Max
1.41V
Forward Surge Current
350A
Diode Case Style
TO-247AC
Product Range
VS-30
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability