Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
8000+ | £1.320 |
Price for:Each
Minimum: 8000
Multiple: 8000
£10,560.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-25CTQ035-M3
Order Code2909620
Technical Datasheet
Repetitive Peak Reverse Voltage35V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max710mV
Forward Surge Current990A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
35V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
990A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
710mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability