Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20ETS12PBF
Order Code9099719
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.33V
Reverse Recovery Time-
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2Pins
Product Range-
Qualification-
Alternatives for VS-20ETS12PBF
1 Product Found
Product Overview
The VS-20ETS12PBF is a high-voltage Input Rectifier Diode optimized for very low forward voltage drop with moderate leakage. It is intended for use in main rectification (single or three phase bridge).
- Very low forward voltage drop
Applications
Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.33V
Forward Surge Current
300A
Diode Case Style
TO-220AC
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002