Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20ETF06SPBF
Order Code9101519
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current20A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time95ns
Forward Surge Current300A
Operating Temperature Max150°C
Diode Case StyleTO-263 (D2PAK)
No. of Pins2Pins
Product Range-
Qualification-
Product Overview
The VS-20ETF06SPBF is a surface mount fast soft recovery Rectifier Diode designed for output rectification and freewheeling in inverters, choppers and converters and input rectifications where severe restrictions on conducted EMI should be met. The VS-20ETF06SPBF soft recovery rectifier series has been optimized for combined short reverse recovery time and low forward voltage drop. The glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions.
- 700V Maximum non-repetitive peak reverse voltage
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
95ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
20A
Forward Voltage Max
1.3V
Forward Surge Current
300A
Diode Case Style
TO-263 (D2PAK)
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588