Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-20CWT10FN
Order Code1707767
Product RangeVS-20
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Forward Voltage Max810mV
Forward Surge Current610A
Operating Temperature Max175°C
Diode Case StyleTO-252AA
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeVS-20
Qualification-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
10A
Forward Surge Current
610A
Diode Case Style
TO-252AA
Reverse Recovery Time
-
Product Range
VS-20
SVHC
No SVHC (17-Dec-2014)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
810mV
Operating Temperature Max
175°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001