Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-180RKI80
Order Code9104640
Technical Datasheet
SCR Module TypeSingle SCR
Peak Repetitive Off State Voltage800V
Gate Trigger Current Max150mA
Average Forward Current180A
On State RMS Current285A
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Repetitive Peak Reverse Voltage800V
Thyristor Case StyleTO-209AB
No. of Pins-
Thyristor MountingStud Mount
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VS-180RKI80PBF is a 180A stud version Phase Control Thyristor designed and qualified for industrial level.
- Hermetic ceramic housing
- Single SCR diode variation
Applications
Power Management, Motor Drive & Control, Industrial
Technical Specifications
SCR Module Type
Single SCR
Gate Trigger Current Max
150mA
On State RMS Current
285A
Operating Temperature Max
125°C
Thyristor Case Style
TO-209AB
Thyristor Mounting
Stud Mount
SVHC
No SVHC (17-Dec-2014)
Peak Repetitive Off State Voltage
800V
Average Forward Current
180A
Gate Trigger Voltage Max
2.5V
Repetitive Peak Reverse Voltage
800V
No. of Pins
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
Product traceability