Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ04FNTRPBF
Order Code1298442
Product RangeVS-12
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252 (DPAK)
No. of Pins2Pins
Forward Voltage Max480mV
Forward Surge Current550A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeVS-12
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Dual Common Cathode
No. of Pins
2Pins
Forward Surge Current
550A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-252 (DPAK)
Forward Voltage Max
480mV
Operating Temperature Max
150°C
Product Range
VS-12
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003