Product Information
Product Overview
The VLMW712T3U3US-GS08 from Vishay is a Little Star 1W power SMD white LED in 6mmx 6mm x 1.5mm (L x W x H) compact outline. It rank among the most robust and light efficient LEDs in the market. Using recent and reliable nitride phosphor technology, the colour stability has been improved. With its extremely high level of brightness and the package height profile which is only 1.5mm Little Star is highly suitable for both conventional lighting and specialized application such as signal lights, traffic lights, channel lights, tube lights and garden lights among others.
- InGaN technology
- 120° viewing angle, angle of half intensity is ±60°
- Designed for high current drive up to 350mA
- Low thermal resistance RthJP of 10K/W
- Qualified according to JEDEC moisture sensitivity level 2a
- Compatible with IR reflow soldering
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Natural white LED colour, high flux output up to 113lm
- Luminous flux of 90000mlm (typ) at IF = 350mA
- Maximum forward voltage of 4V at IF = 350mA
Applications
Signalling
Warnings
Proper storage and handling procedures should be followed to prevent ESD damage to the device.
Notes
Little Star are class 1M LED products. Do not view directly with optical instrument.
Technical Specifications
Little Star
120°
350mA
350mA
White
90lm
3.5V
1W
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate