Print Page
Image is for illustrative purposes only. Please refer to product description.
Technical Specifications
LED Colour
Warm White
Bulb Size
CLCC-6
Forward Voltage
-
Viewing Angle
60°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Forward Current If
150mA
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045