Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW41R2S2-5K8L-18
Order Code1648560
Technical Datasheet
LED ColourCool White
LED MountingSMD
LED Case SizePLCC-2
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ-
Luminous Intensity280mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Dec-2014)
Alternatives for VLMW41R2S2-5K8L-18
1 Product Found
Technical Specifications
LED Colour
Cool White
LED Case Size
PLCC-2
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
3.3V
Luminous Intensity
280mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003