Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMTG31N2S1-GS08
Order Code1328325
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage3.2V
Wavelength Typ541nm
Luminous Intensity224mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Current If
20mA
Wavelength Typ
541nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
3.2V
Luminous Intensity
224mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003