Product Information
Product Overview
The VLMS334AABB-GS08 from Vishay is a VLM.334.. series power SMD LED in PLCC-2 package. The VLM.334.. series is an advanced modification of the Vishay VLM.31.. series. It is designed to incorporate larger chips, therefore capable of withstanding a 70mA drive current. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. It is used in traffic signals and signs, interior and exterior lighting, dashboard illumination, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
- Automotive grade AEC-Q101 qualified
- Utilizing latest advanced AlInGaP technology
- Thermal resistance R = 300K/W
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDEC level 2a
- Compatible with reflow, vapour phase & wave solder processes according to CECC 00802 and J-STD-020
- Angle of half intensity of ±60°, maximum forward voltage of 2.8V at IF=50mA
- Super red colour LED
- Luminous intensity of 1600mcd (typ) at IF = 50mA
- Wavelength of 630nm (typ) at IF=50mA
Applications
Signalling, Automotive
Warnings
Proper storage and handling procedures should be followed to prevent ESD damage to the device.
Technical Specifications
Red
PLCC-2
2.2V
1.6cd
Round
-
No SVHC (16-Jan-2020)
SMD
50mA
630nm
120°
VLM.334
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate