Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMR333U1AA-GS08
Order Code2251482
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage2V
Wavelength Typ625nm
Luminous Intensity750mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The VLMR333U1AA-GS08 is a power SMD LED designed to incorporate larger chips, therefore, capable of withstanding a 50mA drive current. The VLM.333 series is an advanced modification of the Vishay VLM.31 series. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy. It is suitable for traffic signals and signs, dashboard illumination, indicator and backlighting purposes for LCDs switches, symbols and illuminated advertising.
- Utilizing latest advanced AlInGaP on Si technology
- Up to 2kV ESD-withstand voltage
- Preconditioning according to JEDEC® level 2a
- Compatible with reflow, vapour phase and wave solder processes according to CECC 00802 and J-STD-020
- 5V Reverse voltage
- 130mW Power dissipation
- Halogen-free, green product
Applications
Signalling, Lighting, Audio, Imaging, Video & Vision, Commercial
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-2
Forward Voltage
2V
Luminous Intensity
750mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (15-Jan-2019)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
625nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003