Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMO322U1V2-GS08
Order Code2251477
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.1V
Wavelength Typ605nm
Luminous Intensity750mcd
Viewing Angle120°
Lens ShapeRound with Flat Top
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
Product Overview
The VLMO322U1V2-GS08 is a power SMD LED for use with illumination purpose, alternative to incandescent lamps and general use. The VLMO322 series is an advanced development in terms of heat dissipation. This allows higher drive current and doubles the light output compared to Vishay's high intensity SMD LED. It is also suitable for all soldering methods according to CECC 00802 and J-STD-020.
- 3 Cathode pins and 1 anode pin
- High brightness
- Up to 2kV ESD-withstand voltage
- Preconditioning according to JEDEC® level 2a
- Qualified according to JEDEC moisture sensitivity level 2a
- Compatible with IR reflow solder processes according to CECC 00802 and J-STD-020
- 5V Reverse voltage
- 225mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Audio, Imaging, Video & Vision, Industrial
Technical Specifications
LED Colour
Orange
LED Case Size
PLCC-4
Forward Voltage
2.1V
Luminous Intensity
750mcd
Lens Shape
Round with Flat Top
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (15-Jan-2019)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability