Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMK51Y1Z1-GS08
Order Code1870782
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case SizePLCC-2
Bulb Size2.6mm
Forward Current If200mA
Forward Voltage2.2V
Wavelength Typ621nm
Luminous Intensity4.5cd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
LED Colour
Amber
LED Case Size
PLCC-2
Forward Current If
200mA
Wavelength Typ
621nm
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Bulb Size
2.6mm
Forward Voltage
2.2V
Luminous Intensity
4.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5