Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLDR1235R-08
Order Code2682735
Product RangeVLD.1235
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size-
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ624nm
Luminous Intensity14.5cd
Viewing Angle22°
Lens ShapeDome
Product RangeVLD.1235
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The VLDR1235R-08 from Vishay is a dome lens surface mount LED with reverse gull-wing leads for lighting solution. It is used in traffic signals and signs, interior and exterior lighting, indicator and backlighting purposes for audio, video, LCDs switches, symbols, illuminated advertising etc.
- Utilizing latest advanced AlInGaP technology
- ESD withstand voltage up to 2KV according to JESD22-A114-B
- Preconditioning according to JEDECR level 2a
- Suitable for reflow soldering according to J-STD-020
- Red colour LED
- Luminous intensity of 14500mcd (typ) at IF=50mA
- Wavelength of 624nm (typ) at IF=50mA
- Maximum forward voltage of 2.7V at IF=50mA
- Dimensions of 2.3mm x 2.3mm x 2.8mm (L x W x H)
Applications
Signalling
Warnings
Proper storage and handling procedures should be followed to prevent ESD damage to the device.
Technical Specifications
LED Colour
Red
LED Case Size
-
Forward Voltage
2.2V
Luminous Intensity
14.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
624nm
Viewing Angle
22°
Product Range
VLD.1235
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
Product traceability