Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ2525D1R0CXHAT
Order Code2420169
Product RangeVJ HIFREQ Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ2525D1R0CXHAT
Order Code2420169
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance1pF
Voltage Rating3kV
Product RangeVJ HIFREQ Series
Operating Temperature Max125°C
Product Overview
Applications
Medical
Technical Specifications
Capacitance
1pF
Product Range
VJ HIFREQ Series
Voltage Rating
3kV
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073
Product traceability