Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y223KXGAT5Z
Order Code1961256
Product RangeVJ HVArc Guard Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1210Y223KXGAT5Z
Order Code1961256
Product RangeVJ HVArc Guard Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)1kV
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeVJ HVArc Guard Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for VJ1210Y223KXGAT5Z
5 Products Found
Product Overview
The VJ HVArc Guard series surface mount Multilayer Ceramic Chip Capacitor is suitable for DC/DC converters (buck and boost), voltage multipliers for flyback converters and high-voltage applications. It features higher capacitances and smaller case sizes that save board space, as compared to standard high-voltage MLCCs. Available with polymer termination for increase resistance to board flex cracking.
- Protects against surface arc-over
- Excellent high-voltage performance
- Voltage breakdowns as much as twice that of competitors products
- Wet build process
- Reliable noble metal electrode (NME) system
- Green product
Applications
Power Management, Lighting
Technical Specifications
Capacitance
0.022µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
VJ HVArc Guard Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069