Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ1111D2R2BXRAJ
Order Code2420123
Product RangeVJ HIFREQ Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ1111D2R2BXRAJ
Order Code2420123
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance2.2pF
Voltage Rating1.5kV
Product RangeVJ HIFREQ Series
Operating Temperature Max125°C
Technical Specifications
Capacitance
2.2pF
Product Range
VJ HIFREQ Series
Voltage Rating
1.5kV
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055