Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoVJ0402D220JXBAJ
Order Code2133998RL
Product RangeVJ HIFREQ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVJ0402D220JXBAJ
Order Code2133998RL
Product RangeVJ HIFREQ Series
Technical Datasheet
Capacitance22pF
Product RangeVJ HIFREQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Operating Temperature Min-55°C
Alternatives for VJ0402D220JXBAJ
1 Product Found
Technical Specifications
Capacitance
22pF
Capacitance Tolerance
± 5%
Operating Temperature Min
-55°C
Product Range
VJ HIFREQ Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
Product traceability