Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV40PW45C-M3/I
Order Code2535172
Product RangeTMBS® SlimDPAK
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoV40PW45C-M3/I
Order Code2535172
Product RangeTMBS® SlimDPAK
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current40A
Diode ConfigurationDual Common Cathode
Diode Case StyleSlimDPAK
No. of Pins3Pins
Forward Voltage Max640mV
Forward Surge Current240A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SlimDPAK
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
240A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
SlimDPAK
Forward Voltage Max
640mV
Operating Temperature Max
150°C
Product Range
TMBS® SlimDPAK
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability