Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP4P38
Order Code1870770
Technical Datasheet
Carrier Frequency38kHz
IR Receiver Mounting StyleSide View Through Hole
Transmission Range45m
Remote Control Code-
Supply Voltage Max5.5V
Supply Voltage Min2.7V
Automatic Gain Control (AGC) TypeAGC2, AGC8
Detection Threshold / Sensitivity0.17mW/m²
Directivity45°
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current950µA
Product Range-
Technical Specifications
Carrier Frequency
38kHz
Transmission Range
45m
Supply Voltage Max
5.5V
Automatic Gain Control (AGC) Type
AGC2, AGC8
Directivity
45°
Operating Temperature Max
85°C
Product Range
-
IR Receiver Mounting Style
Side View Through Hole
Remote Control Code
-
Supply Voltage Min
2.7V
Detection Threshold / Sensitivity
0.17mW/m²
Operating Temperature Min
-25°C
Supply Current
950µA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8