Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSAL6200..
Order Code1779662
Peak Wavelength940nm
Angle of Half Intensity17°
Radiant Intensity (Ie)15mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for TSAL6200..
1 Product Found
Product Overview
The TSAL6200 is a High Power Infrared Emitting Diode with high radiant power and high speed moulded in a blue-grey plastic package. It has 940nm emitting diode in GaAlAs multi quantum well (MQW) technology. Suitable for high pulse current operation and good spectral matching with Si photodetectors. It is suitable for use in infrared remote control units with high power requirements, free air transmission systems, infrared source for optical counters and card readers.
- High reliability
- High radiant power
- High radiant intensity
- Low forward voltage
Technical Specifications
Peak Wavelength
940nm
Radiant Intensity (Ie)
15mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
85°C
Angle of Half Intensity
17°
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068