Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSAL5300
Order Code1328298
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity22°
Radiant Intensity (Ie)350mW/Sr
Rise Time800ns
Fall Time tf800ns
Forward Current If(AV)100mA
Forward Voltage VF Max1.35V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Alternatives for TSAL5300
1 Product Found
Technical Specifications
Peak Wavelength
940nm
Radiant Intensity (Ie)
350mW/Sr
Fall Time tf
800ns
Forward Voltage VF Max
1.35V
Operating Temperature Max
85°C
Angle of Half Intensity
22°
Rise Time
800ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035