Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR8M476M0042T1500
Order Code1827928RL
Product RangeMICROTAN TR8 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR8M476M0042T1500
Order Code1827928RL
Product RangeMICROTAN TR8 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)4V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR1.5ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current129mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN TR8 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
129mA
Product Width
0.85mm
Product Range
MICROTAN TR8 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272