Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTR8M156M0102T3000
Order Code1827933
Product RangeMICROTAN TR8 Series
Technical Datasheet
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR8M156M0102T3000
Order Code1827933
Product RangeMICROTAN TR8 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR3ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current91mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN TR8 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
3ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
91mA
Product Width
0.85mm
Product Range
MICROTAN TR8 Series
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272