Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC20CAHM3/H
Order Code2535143RL
Product RangePAR eSMP
Technical Datasheet
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage17.1V
Clamping Voltage Max27.7V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage19V
Maximum Breakdown Voltage21V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
Alternatives for TPC20CAHM3/H
1 Product Found
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
17.1V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
19V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Clamping Voltage Max
27.7V
No. of Pins
3Pins
Maximum Breakdown Voltage
21V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174
Product traceability