Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTP3E106K050C0300AS
Order Code3805252
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
400 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
400+ | £0.840 |
800+ | £0.816 |
1600+ | £0.800 |
2400+ | £0.783 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
£336.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3E106K050C0300AS
Order Code3805252
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeE
Failure Rate-
Ripple Current740mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TP3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
Manufacturer Size Code
E
Ripple Current
740mA
Product Width
4.3mm
Product Range
TANTAMOUNT TP3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for TP3E106K050C0300AS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000532
Product traceability