Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW080510K0DEEA
Order Code2371655
Product RangeTNPW e3 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW080510K0DEEA
Order Code2371655
Product RangeTNPW e3 Series
Technical Datasheet
Resistance10kohm
Voltage Rating150V
Resistance Tolerance± 0.5%
Resistor Case / Package0805 [2012 Metric]
Power Rating200mW
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Resistance
10kohm
Resistance Tolerance
± 0.5%
Power Rating
200mW
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Voltage Rating
150V
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026