Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTNPW0603100KBETA
Order Code2445538
Product RangeTNPW Series
Technical Datasheet
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW0603100KBETA
Order Code2445538
Product RangeTNPW Series
Technical Datasheet
Resistance100kohm
Voltage Rating75V
Resistance Tolerance± 0.1%
Resistor Case / Package0603 [1608 Metric]
Power Rating100mW
Resistor TechnologyThin Film
Resistor TypeHigh Reliability
Product RangeTNPW Series
Temperature Coefficient± 25ppm/K
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for TNPW0603100KBETA
8 Products Found
Technical Specifications
Resistance
100kohm
Resistance Tolerance
± 0.1%
Power Rating
100mW
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/K
Product Width
0.85mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
75V
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thin Film
Product Range
TNPW Series
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024