Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLWY7600
Order Code8311196
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case Size7.6mm x 7.6mm
Bulb Size1.35mm
Forward Current If70mA
Forward Voltage2.1V
Wavelength Typ592nm
Luminous Intensity-
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification StandardAEC-Q101
MSL-
Product Overview
Applications
Automotive
Technical Specifications
LED Colour
Yellow
LED Case Size
7.6mm x 7.6mm
Forward Current If
70mA
Wavelength Typ
592nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
1.35mm
Forward Voltage
2.1V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005