Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLVD42Q1S2
Order Code2251303
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage1.8V
Wavelength Typ640nm
Luminous Intensity-
Viewing Angle90°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Red
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
640nm
Viewing Angle
90°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
1.8V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000115
Product traceability