Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTLLG5401
Order Code1045509
Product RangeTLLR540, TLLY540, TLLG540
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLLG5401
Order Code1045509
Product RangeTLLR540, TLLY540, TLLG540
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.9V
Wavelength Typ565nm
Luminous Intensity2mcd
Viewing Angle25°
Lens ShapeRound
Product RangeTLLR540, TLLY540, TLLG540
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The TLLG5401 from Vishay is a through hole, low Current tinted diffused green LED made of GaP on GaP material. This LED is low power consumption and high brightness which is widely used at low power DC circuits.
- Standard bulb size of T-1 3/4 (5mm)
- CMOS/MOS compatible
- Forward voltage is 1.9V
- Forward current (If) is 2mA
- Viewing angle is ±25°
- Luminous intensity of 2mcd at IF=2mA
- Maximum dominant wavelength is 575nm at IF=2mA
- Peak wavelength is 565nm at IF=2mA
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Current If
2mA
Wavelength Typ
565nm
Viewing Angle
25°
Product Range
TLLR540, TLLY540, TLLG540
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035