Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoTLHB4200
Order Code2103883
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.9V
Wavelength Typ466nm
Luminous Intensity50mcd
Viewing Angle22°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
466nm
Viewing Angle
22°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
3.9V
Luminous Intensity
50mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
Product traceability