Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSST174-E3
Order Code1470072
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Zero Gate Voltage Drain Current Max-135mA
Zero Gate Voltage Drain Current Idss Min-20mA
Gate Source Cutoff Voltage Max10V
Transistor Case StyleTO-236
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeP Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jun-2015)
Alternatives for SST174-E3
5 Products Found
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
-20mA
Transistor Case Style
TO-236
Transistor Type
JFET
Channel Type
P Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
-135mA
Gate Source Cutoff Voltage Max
10V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001