Print Page
800 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | £1.240 |
| 500+ | £1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
£127.50 (ex VAT)
A £3.50 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQM40016EM_GE3
Order Code2932977RL
Product RangeTrenchFET
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id250A
Drain Source On State Resistance1000µohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation300W
No. of Pins7Pins
Operating Temperature Max175°C
Product RangeTrenchFET
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
250A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
300W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
To Be Advised
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1000µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
7Pins
Product Range
TrenchFET
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00187
Product traceability