Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ970EP-T1-GE3
Order Code1869935
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel8A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.016ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel-
Operating Temperature Max175°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
8A
Drain Source On State Resistance N Channel
0.016ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002