Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ463EP-T1-GE3
Order Code1869925
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id18A
Drain Source On State Resistance0.01ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1.9W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Alternatives for SQJ463EP-T1-GE3
1 Product Found
Product Overview
The SQJ463EP-T1-GE3 is a 40VDS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
- 100% Rg tested
- 100% UIS tested
- AEC-Q101 qualified
- Halogen-free
- -55 to 175°C Operating temperature range
Applications
Industrial, Power Management, Automotive
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
18A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
1.9W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.01ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141